Part Details for 7010328531 by 3M
Overview of 7010328531 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010328531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$428.8000 / $453.8500 | Buy Now |
DISTI #
10292152
|
TestEquity LLC | 3M 7010328531 Scotch-Brite Metal Finishing Wheel, MF-WL, 5A Coarse, 14 in x 2 in x 8 in | 0 |
|
$437.3900 | Buy Now |