Part Details for 7010328986 (ALTERNATE: 00048011033075) by 3M
Overview of 7010328986 (ALTERNATE: 00048011033075) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010328986 (ALTERNATE: 00048011033075)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72677793
|
RS | ScotchBrite Cut and Polish Wheel, 7A Medium, 14 in x 1 in x 8 | 3M 7010328986 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$414.2200 / $424.8400 | RFQ |