There are no models available for this part yet.
Overview of 7010330316 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7010330316 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-7010330316-ND
|
DigiKey | STANDARD ABRASIVESA/O UNITIZED W Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7580 | Buy Now | |
DISTI #
517-7010330316
|
Mouser Electronics | Other Tools Standard Abrasives A/O Unitized Wheel 882100, 821 1 in x 1/8 in x 1/8in, 10 ea/Case | 0 |
|
$3.6000 / $4.3700 | Order Now | |
DISTI #
MMM7010330316
|
Heilind Electronics | STANDARD ABRASIVES AO UNITIZED | Americas - 0 in Stock |
|
Buy Now |