Part Details for 7010330361 by 3M
Overview of 7010330361 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010330361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$238.8900 / $253.7800 | Buy Now |
DISTI #
10292739
|
TestEquity LLC | 3M 7010330361 Standard Abrasives Metal Finishing Wheel 857482, 8 in x 2 in x 3 in 4A MED | 0 |
|
$244.5600 | Buy Now |