Part Details for 7010330487 by 3M Interconnect
Overview of 7010330487 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010330487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010330487
|
Mouser Electronics | Other Tools Standard Abrasives A/O Slit Roll 720396, 4 in x 50 yd 240 X-weight | 0 |
|
$229.8200 / $254.4400 | Order Now |
DISTI #
MMM7010330487
|
Heilind Electronics | STANDARD ABRASIVES AO SLIT ROL | Americas - 0 in Stock |
|
Buy Now |