Part Details for 7010348245 by 3M Interconnect
Overview of 7010348245 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010348245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010348245
|
Mouser Electronics | Adhesive Tapes 3M Polyimide Film Electrical Tape 92, 3 in x 36 yd, 3-in plastic core,Mini-Case | 0 |
|
$223.5700 / $252.1600 | Order Now |
DISTI #
MMM7010348245
|
Heilind Electronics | 3M POLYIMIDE FILM ELECTRICAL T 92 3X36YD PLS | Americas - 0 in Stock |
|
Buy Now |