Part Details for 7010348648 by 3M Interconnect
Overview of 7010348648 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010348648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010348648
|
Avnet Americas | Conn IDC Connector SKT 24 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7010348648) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8253 / $6.6304 | Buy Now |
DISTI #
MMM7010348648
|
Heilind Electronics | 3M POLARIZED WIREMOUNT SOCKET, CHG-2024 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CHG-2024-J01010-KEP
|
TTI | Headers & Wire Housings 24P PLRZD IDC SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 147 In Stock |
|
$10.5200 | Buy Now |
DISTI #
7010348648
|
Avnet Americas | Conn IDC Connector SKT 24 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7010348648) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8253 / $6.6304 | Buy Now |