Part Details for 7010352214 by 3M Interconnect
Overview of 7010352214 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010352214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010352214
|
Avnet Americas | Cable Assembly Ribbon 2m 28AWG 26POS R/A SCSI to 26POS SCSI PL-PL - Bulk (Alt: 7010352214) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7010352214
|
Heilind Electronics | 3M MINI DELTA RIBBON (MDR) CAB 14H26-SZLM-200-0LC | Americas - 0 in Stock |
|
Buy Now |