There are no models available for this part yet.
Overview of 7010352215 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7010352215 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7010352215
|
Avnet Americas | Computer Cable, MDR Plug, 26 Way, 90°, MDR Plug, 26 Way, 16.4 ft, 5 m, Black (Alt: 7010352215) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | ||
DISTI #
7010352215
|
Avnet Americas | Computer Cable, MDR Plug, 26 Way, 90°, MDR Plug, 26 Way, 16.4 ft, 5 m, Black (Alt: 7010352215) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | ||
DISTI #
MMM7010352215
|
Heilind Electronics | ASSY 14H26-SZ3M-500-04C 14H26-SZ3M-500-04C | Americas - 0 in Stock |
|
Buy Now |