Part Details for 7010359521 by 3M Interconnect
Overview of 7010359521 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010359521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010359521
|
Mouser Electronics | Other Tools 3M Diamond Lapping Film 668X, 1.0 Micron PSA Disc, 4 in x NH, 50/Inner,500/Case | 50 |
|
$7.1700 / $9.5600 | Buy Now |
DISTI #
MMM7010359521
|
Heilind Electronics | 3M DIAMOND LAPPING FILM 668X, 3M668X | Americas - 0 in Stock |
|
Buy Now |