Part Details for 7010360075 by 3M Interconnect
Overview of 7010360075 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010360075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010360075
|
Mouser Electronics | Other Tools 3M Diamond Lapping Film 668X, 9.0 Micron PSA Sheet, 3 in x 8 in,25/Inner, 250/Case | 0 |
|
$9.6700 / $10.7100 | Order Now |
DISTI #
MMM7010360075
|
Heilind Electronics | 3M DIAMOND LAPPING FILM 668X, 3M668X | Americas - 0 in Stock |
|
Buy Now |