Part Details for 7010360702 by 3M Interconnect
Overview of 7010360702 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010360702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010360702-ND
|
DigiKey | DISC ALUMINUM OXIDE P180 6" Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0045 | Buy Now |
DISTI #
517-7010360702
|
Mouser Electronics | Other Tools 3M PSA Cloth Disc 348D, P180 X-weight, 6 in x NH, Die 600Z, 50/Carton,250 ea/Case | 0 |
|
$1.8600 / $2.0600 | Order Now |
DISTI #
MMM7010360702
|
Heilind Electronics | 3M PSA CLOTH DISC 348D, P180 X | Americas - 0 in Stock |
|
Buy Now |