Part Details for 7010364283 by 3M Interconnect
Overview of 7010364283 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010364283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010364283
|
Mouser Electronics | Brushes Scotch-Brite Finishing Flap Brush, 8 in x 2 in x 3 in 7A FIN, 2 ea/Case | 0 |
|
$126.8500 / $159.7600 | Order Now |
DISTI #
MMM7010364283
|
Heilind Electronics | SCOTCH-BRITE FINISHING FLAP BR | Americas - 0 in Stock |
|
Buy Now |