Part Details for 7010364940 by 3M Interconnect
Overview of 7010364940 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010364940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010364940
|
Mouser Electronics | Other Tools Scotch-Brite Disc 96, 5 in x NH, 100 ea/Case, SPR 017550B | 0 |
|
$2.1600 / $2.4700 | Order Now |
DISTI #
MMM7010364940
|
Heilind Electronics | SCOTCH-BRITE DISC 96, 5 IN X N | Americas - 0 in Stock |
|
Buy Now |