Part Details for 7010364965 by 3M Electronics
Overview of 7010364965 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010364965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Scotch-Brite� Metal Finishing Wheel, MF-WL, A/O Medium, 6 in x 3 in x 1 in, 1 per case Scotch-Brite� Metal Finishing Wheel combines conformability with consistent abrasive cutting action to provide uniform brushed stainless and satin finishes. Our Metal Finishing Wheel is also used effectively to blend and match #3 or #4 mill finishes on stainless steel and to create brushed or satin finishes on items such as cutlery, appliance trim, builders hardware, and plumbing fixtures. UPC: 00048011189574 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$228.4300 | Buy Now |