Part Details for 7010365800 by 3M Interconnect
Overview of 7010365800 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010365800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010365800
|
Mouser Electronics | Other Tools Scotch-Brite Cut and Polish Unitized Wheel, CP-UW, 7A Medium, 6 in x1/4 in x 3/4 in, 8 ea/Case | 0 |
|
$40.4600 / $44.7900 | Order Now |
DISTI #
MMM7010365800
|
Heilind Electronics | SCOTCH-BRITE CUT AND POLISH UN | Americas - 0 in Stock |
|
Buy Now |