Part Details for 7010366007 by 3M Interconnect
Overview of 7010366007 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010366007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010366007
|
Mouser Electronics | Other Tools Scotch-Brite High Strength Roll, HS-RL, A/O Medium, 12 in x 30 ft, 1ea/Case | 0 |
|
$534.0800 / $554.5100 | Order Now |
DISTI #
MMM7010366007
|
Heilind Electronics | SCOTCH-BRITE HIGH STRENGTH ROL | Americas - 0 in Stock |
|
Buy Now |