Part Details for 7010366393 by 3M Interconnect
Overview of 7010366393 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010366393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010366393
|
Mouser Electronics | Other Tools Scotch-Brite Roloc Surface Conditioning Disc, SC-DR, A/O Coarse, TR, 3in, 1000 ea/Case | 0 |
|
$2.6200 / $2.7200 | Order Now |
DISTI #
MMM7010366393
|
Heilind Electronics | SCOTCH-BRITE ROLOC SURFACE CON | Americas - 0 in Stock |
|
Buy Now |