Part Details for 7010367046 by 3M Interconnect
Overview of 7010367046 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010367046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010367046-ND
|
DigiKey | SCOTCH-BRITEFLAT PART DEBURRING Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,579.1600 | Buy Now |
DISTI #
517-7010367046
|
Mouser Electronics | Other Tools Scotch-Brite Flat Part Deburring Bonded Brush, FP-CB, 5A Medium, 8 in x51 in x 3.15 in, 1 ea/Case | 0 |
|
$3,730.1500 | Order Now |
DISTI #
MMM7010367046
|
Heilind Electronics | SCOTCH-BRITE FLAT PART DEBURRI | Americas - 0 in Stock |
|
Buy Now |