There are no models available for this part yet.
Overview of 7010369458 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7010369458 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6400 / $10.6800 | Buy Now | ||
DISTI #
10295776
|
TestEquity LLC | 3M 7010369458 Scotch Sure Start Shipping Packaging Tape 3450-2 1.88" x 54.6 yd (48 mm x 50 m), 2 pk | 0 |
|
$8.7800 | Buy Now |