Part Details for 7010370037 by 3M Interconnect
Overview of 7010370037 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010370037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010370037
|
Mouser Electronics | Adhesive Tapes Scotch Strapping Tape 50, 1.88 in x 360 in (48 mm x 9.14 m) | 0 |
|
$5.1300 / $6.8500 | Order Now |
DISTI #
MMM7010370037
|
Heilind Electronics | SCOTCH STRAPPING TAPE 50, 1.88 50 | Americas - 0 in Stock |
|
Buy Now |