Part Details for 7010370042 by 3M
Overview of 7010370042 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010370042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3600 / $6.4600 | Buy Now |
DISTI #
10295915
|
TestEquity LLC | 3M 7010370042 Scotch Magic Tape 810K2, 3/4" x 1000" (19 mm x 25,4 m) | 0 |
|
$4.4300 | Buy Now |