Part Details for 7010370645 by 3M Interconnect
Overview of 7010370645 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010370645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010370645
|
Mouser Electronics | Adhesive Tapes Scotch Transparent Tape 600-2P34-72, 3/4 in x 2592 in (19 mm x 65,8 m) 2 PK | 0 |
|
$11.8600 / $15.1600 | Order Now |
DISTI #
MMM7010370645
|
Heilind Electronics | SCOTCH TRANSPARENT TAPE 600-2P 600-2P34-72 | Americas - 0 in Stock |
|
Buy Now |