Part Details for 7010370655 by 3M
Overview of 7010370655 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010370655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8800 / $25.0000 | Buy Now |
DISTI #
10295956
|
TestEquity LLC | 3M 7010370655 Scotch Shipping Packaging Tape 3750G-CS12, 1.88" x 49.2 yd (48 mm x 45 m) Greener Commercial Grade | 0 |
|
$19.1700 | Buy Now |