Part Details for 7010371251 by 3M Electronics
Overview of 7010371251 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010371251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 3450-ESF, Scotch� Sure Start Shipping Packaging Tape 3450-ESF, 1.88 in x 54.6 yd (48 mm x 50 m) Scotch� Sure Start Shipping Packaging Tape features technology that allows a smooth, easy unwind. It unwinds with a low noise that is great for the office environment. Meets US Postal Regulations for standard packages. UPC: 00051141914558 RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
$4.5900 | Buy Now |