Part Details for 7010372545 by 3M Interconnect
Overview of 7010372545 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010372545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010372545
|
Mouser Electronics | Adhesive Tapes Scotch Dry Erase Tape 1905R-DE-BLU, 1.88 in x 5 yd (47,7 mm x 4,57 m),Blue Dry Erase,3 per inner, 4 inners, 12 per case | 0 |
|
$6.2000 / $7.8800 | Order Now |
DISTI #
MMM7010372545
|
Heilind Electronics | SCOTCH DRY ERASE TAPE 1905R-DE 1905R-DE-BLU | Americas - 0 in Stock |
|
Buy Now |