Part Details for 7010373246 by 3M Electronics
Overview of 7010373246 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010373246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 4004, 3M� Double Coated Urethane Foam Tape 4004, Off White, 2 in x 18 yd, 250 mil, 6 rolls per case 3M� Double Coated Urethane Foam Tape 4004 is an off-white, 0.250 in. (6.4 mm) thick, double coated, open cell urethane foam tape that offers high shear strength. It is ideal for applications such as mounting interior signs and nameplates. UPC: 00021200048616 RoHS: Compliant Min Qty: 6 Package Multiple: 6 | 0 |
|
$226.0000 | Buy Now |