Part Details for 7010373283 by 3M Electronics
Overview of 7010373283 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010373283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog # PLE-NP9, 3M� Non-Printed Packing List Envelope NP9, 7 in x 6 in, 1000/Case. 3M� Non-Printed Packing List Envelope NP9 is a 7" x 6" unprinted, clear, top-loaded polyethylene envelope with easy and secure open and close. We designed this envelope with a high-tack rubber resin adhesive that sticks on contact to packages. Oil- and water-resistant, this packing list envelope securely protects documents from damage throughout delivery. Sales UPS: 50021200375892 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.6600 | Buy Now |