Part Details for 7010378700 by 3M Electronics
Overview of 7010378700 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010378700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog # 1520W, Aluminum Foil Tape 1520CW, Silver, 72 mm x 45.7 m, 3.2 mil, 16 rolls per case, Private Label. 3M� Venture Tape� Aluminum Foil Tape 1520CW features a nominal 1.8 mil aluminum foil coated with pressure sensitive, cold weather acrylic adhesive. This tape combines flexible foil for irregularly-shaped applications and excellent low temperature performance. It conforms to fibrous ductboard and sheet metal ducts and works well in general-purpose heat shielding and light reflecting applications. Sales UPS: 00051128955437 RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$22.3500 | Buy Now |