Part Details for 7010382547 by 3M
Overview of 7010382547 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010382547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia RoHS: Compliant |
6 On Order |
|
$456.1800 / $477.3400 | Buy Now |
|
Master Electronics | Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia RoHS: Compliant |
6 On Order |
|
$456.1800 / $477.3400 | Buy Now |