Part Details for 7010388718 by 3M Interconnect
Overview of 7010388718 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010388718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010388718
|
Mouser Electronics | Labels & Industrial Warning Signs 3M Diamond Grade Ship Board Letters 3MNCHAR-2B3, 3975, Blue, "3", 2in, 10/Package | 0 |
|
$14.7200 / $15.3200 | Order Now |
DISTI #
MMM7010388718
|
Heilind Electronics | 3M DIAMOND GRADE SHIP BOARD LE | Americas - 0 in Stock |
|
Buy Now |