Part Details for 7010389379 by 3M
Overview of 7010389379 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010389379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10296623
|
TestEquity LLC | 3M 7010389379 Flexible Prismatic Reflective Barricade Sheeting 3334L Orange/White, 4" stripe/left, 7.75 in x 100 yd | 0 |
|
$489.0500 | Buy Now |