Part Details for 7010391324 by 3M Interconnect
Overview of 7010391324 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010391324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010391324-ND
|
DigiKey | PRISMATIC REMOTE SENSING TARGET Min Qty: 96 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,001.2000 | Buy Now |
DISTI #
517-7010391324
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout 3M Prismatic Remote Sensing Target 3000X, 1.062 in x 50 yd | 0 |
|
$930.0700 | Order Now |
DISTI #
MMM7010391324
|
Heilind Electronics | 3M PRISMATIC REMOTE SENSING TA | Americas - 0 in Stock |
|
Buy Now |