Part Details for 7010396206 by 3M
Overview of 7010396206 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010396206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3698 / $0.5390 | Buy Now |
DISTI #
10296749
|
TestEquity LLC | 3M 7010396206 Heat Shrink Thin-Wall Tubing FP-301-1/16-Red-1000`: 1000 ft spool length, 3000 ft/box, 3 Rolls/Case | 0 |
|
$0.4400 | Buy Now |