Part Details for 7010396963 by 3M Interconnect
Overview of 7010396963 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010396963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010396963
|
Avnet Americas | Conn SCSI PL 50 POS 1mm Solder ST SMD 50 Terminal 1 Port Tray - Bulk (Alt: 7010396963) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$5.1725 / $5.8874 | Buy Now |
DISTI #
MMM7010396963
|
Heilind Electronics | 3M PAK 10 PLUG, PK10 SERIES, P PK10-050PM-S-DA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
7010396963
|
Avnet Americas | Conn SCSI PL 50 POS 1mm Solder ST SMD 50 Terminal 1 Port Tray - Bulk (Alt: 7010396963) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$5.1725 / $5.8874 | Buy Now |