Part Details for 7010397432 by 3M Electronics
Overview of 7010397432 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010397432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# X7001 260MMX10M, 3M� Double-coated EMI Shielding Fabric Tape X-7001, 10.24 in x 10.9 yds (260mm x 10m), Log Roll, 1 Roll/Case 3M� Tape X-7001 consists of a flexible copper plated polyester fabric backing that is coated on both sides with a unique electrically conductive pressure sensitive acrylic adhesive. UPC: 00051128549780 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,928.6700 | Buy Now |