Part Details for 7010398264 by 3M
Overview of 7010398264 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010398264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0800 / $46.0600 | Buy Now |
DISTI #
10296883
|
TestEquity LLC | 3M 7010398264 Scotch Barricade Tape 382, CAUTION / CIUDADO, 3" x 1000 ft, Yellow, 8 rolls/Case | 0 |
|
$36.8200 | Buy Now |