There are no models available for this part yet.
Overview of 7010398985 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7010398985 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7010398985
|
Avnet Americas | 80611603392 ITCSN 0800 BK 3 6A 12PK/BX 3600800BK - Bulk (Alt: 7010398985) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MMM7010398985
|
Heilind Electronics | 3M HEAT SHRINK HEAVY-WALL CABL IT0.800BK6P | Americas - 0 in Stock |
|
$21.1369 / $22.8984 | Buy Now | |
DISTI #
ITCSN-0800-6
|
TTI | Heat Shrink Tubing & Sleeves H/S TUBING UOM PKG OF 3 6" PCS RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Each | Americas - 0 |
|
$16.6500 / $18.0300 | Buy Now |