Part Details for 7010400117 by 3M Interconnect
Overview of 7010400117 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010400117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010400117
|
Avnet Americas | Cable Tie, Heavy Duty, Nylon 6.6 (Polyamide 6.6), Natural, 610 mm, 8.6 mm, 183 mm, 175 lb (Alt: 7010400117) Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MMM7010400117
|
Heilind Electronics | 3M CABLE TIE CT24NT175-L, 500C CT24NT175-L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
7010400117
|
Avnet Americas | Cable Tie, Heavy Duty, Nylon 6.6 (Polyamide 6.6), Natural, 610 mm, 8.6 mm, 183 mm, 175 lb (Alt: 7010400117) Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |