Part Details for 7010400840 by 3M
Overview of 7010400840 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010400840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3M 3M Heat Shrink ThinWall Tubing FP3011448Red200 Pcs 48 in RoHS: Compliant |
192 In Stock |
|
$2.0700 / $2.9800 | Buy Now |
|
Master Electronics | 3M 3M Heat Shrink ThinWall Tubing FP3011448Red200 Pcs 48 in RoHS: Compliant |
192 In Stock |
|
$2.0700 / $2.9800 | Buy Now |
DISTI #
10296937
|
TestEquity LLC | 3M 7010400840 Heat Shrink Thin-Wall Tubing FP-301-1/4-48"-Red-200 Pcs, 48" L sticks, 200 Pcs/Case | 0 |
|
$2.3700 | Buy Now |