Part Details for 7010400844 by 3M Interconnect
Overview of 7010400844 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010400844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010400844
|
Avnet Americas | FP2.000WT48"L (Alt: 7010400844) Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
517-7010400844
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3M Heat Shrink Thin-Wall Tubing FP-301-2-48"-White-24 Pcs, 48 in Lengthsticks, 24 pieces/case | 0 |
|
$14.2700 / $21.8900 | Order Now |
DISTI #
MMM7010400844
|
Heilind Electronics | 3M HEAT SHRINK THIN-WALL TUBIN FP2.000WT48L | Americas - 0 in Stock |
|
Buy Now |