Part Details for 7010401219 by 3M Interconnect
Overview of 7010401219 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010401219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010401219
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010401219) RoHS: Not Compliant Min Qty: 936 Package Multiple: 936 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7203 / $0.8198 | Buy Now |
DISTI #
MMM7010401219
|
Heilind Electronics | 3M BOARDMOUNT SOCKET, 929 SERI 929975-01-03 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
7010401219
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010401219) RoHS: Not Compliant Min Qty: 936 Package Multiple: 936 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7203 / $0.8198 | Buy Now |