Part Details for 7010402312 by 3M Interconnect
Overview of 7010402312 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010402312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010402312
|
Avnet Americas | IDC Connector, IDC Receptacle, Female, 2 mm, 2 Row, 8 Contacts, Cable Mount (Alt: 7010402312) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
517-7010402312
|
Mouser Electronics | IC & Component Sockets 3M Mini-Clamp Socket, 373 Series, 37308-3101-0M0FL RoHS: Compliant | 0 |
|
$3.8600 / $6.6300 | Order Now |
DISTI #
MMM7010402312
|
Heilind Electronics | 37308-3101-0M0 FL=8 POS W/M SO 37308-3101-0M0FL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
37308-3101-0M0FL
|
TTI | Headers & Wire Housings JE150332649 37308-3101-0M0 FL=8 POS W/M SOCKET FOR P/MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |