Part Details for 7010404050 by 3M Interconnect
Overview of 7010404050 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010404050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010404050
|
Avnet Americas | JE150261822 35720-L200-A00 AK= POWER CLAMP LINK SOCKET, 2 TO - Bulk (Alt: 7010404050) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.7321 / $9.9390 | Buy Now |
DISTI #
MMM7010404050
|
Heilind Electronics | 3M POWER CLAMP BRANCH CONNECTO 35720-L200-A00 AK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
35720-L200-A00AK
|
TTI | Headers & Wire Housings 3MM BRANCH CONNECTOR 5x4 TYPE A POLARIZ. RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$11.5900 / $12.0600 | Buy Now |
DISTI #
7010404050
|
Avnet Americas | JE150261822 35720-L200-A00 AK= POWER CLAMP LINK SOCKET, 2 TO - Bulk (Alt: 7010404050) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.7321 / $9.9390 | Buy Now |