Part Details for 7010410822 by 3M Electronics
Overview of 7010410822 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010410822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M� Pro Grade Precision� Dust Channeling Block Sanding Sponge 120 grit Fine, 2502PGP-120-CH, 4.5 in x 2.5 in x 1 in, 12/cs RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
$4.8485 / $5.1037 | Buy Now |