Part Details for 7010414084 by 3M Interconnect
Overview of 7010414084 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010414084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010414084
|
Avnet Americas | Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010414084) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7010414084
|
Heilind Electronics | 3M BOARDMOUNT SOCKET, 929 SERI 929974-01-02-RK | Americas - 0 in Stock |
|
Buy Now |