Part Details for 7010505583 by 3M Interconnect
Overview of 7010505583 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010505583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010505583
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010505583) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2305-6111TG
|
TTI | Headers & Wire Housings HDR VT 1X05P Min Qty: 16 Package Multiple: 8 Container: Each |
Americas - 6880 In Stock |
|
$0.2020 / $0.3410 | Buy Now |