Part Details for 7010509089 (ALTERNATE: 00051119258721) by 3M
Overview of 7010509089 (ALTERNATE: 00051119258721) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010509089 (ALTERNATE: 00051119258721)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72680560
|
RS | Diamond Microfinishing Film Belt 675L, 3/4 in x 24 in | 3M 7010509089 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9700 / $18.9200 | RFQ |