Part Details for 7010510018 by 3M Electronics
Overview of 7010510018 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010510018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 51119242218, 6420900, 3M� Microfinishing Film Roll 372L, 60 Mic 5MIL, 1.063 in x 449 ft x 3 in (27mmx137m), Plastic Core, ASI, End Roll Mark Black Our 3M� Microfinishing Film Roll 372L features micron-graded premium aluminum oxide bonded to a 5 mil polyester film backing to deliver uniform results and meet stringent surface requirements. A friction grip coating provides slip resistance for microfinishing machines where film slippage is an issue, and close tolerance work on cylindrical surfaces, such as automotive camshafts and crankshafts. UPC: 00051119242218 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$142.8800 | Buy Now |