Part Details for 7010510028 by 3M Electronics
Overview of 7010510028 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010510028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 51125338547, 5843131, 6304802, 6425564, 3M� Microfinishing Film Roll 468L, 30 Mic 3MIL, Type E, 12 in x 150 ft x 3 in (304.8mmx45.75m), KYD, ASI, Unbacksized We manufacture the 3M� Microfinishing PSA Film Roll 366L using premium, micron-graded aluminum oxide mineral, which is bonded to a durable polyester film backing to produce a fast cut-rate and uniform finish on wood, solid surface composites, plastic, fiberglass, paint prep, coating and corrosion removal, primer, e-coat and metal. UPC: 00051125338547 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$675.6500 | Buy Now |